
12-bit multiplying digital-to-analog converter (DAC) with a single channel and parallel interface. Features a 1.7 MS/s conversion rate, 0.5 LSB integral nonlinearity, and 2 LSB full-scale error. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Packaged in SSOP for surface mounting, this RoHS compliant component offers a 0.6 µs settling time.
Sign in to ask questions about the Analog Devices AD7945BRSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7945BRSZ-REEL technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 0.6us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7945BRSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
