
14-bit, 500 kSPS PulSAR® Analog-to-Digital Converter (ADC) in a compact MSOP package. Features 14-bit resolution, a 500 kSPS sampling rate, and an SPI interface. Offers excellent linearity with Integral Nonlinearity (INL) of 1LSB and Differential Nonlinearity (DNL) of 0.7LSB. Operates from a single 4.5V to 5.5V supply, with a typical power consumption of 3.3mW. Gold contact plating and a height of 0.85mm.
Analog Devices AD7946BRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.7LSB |
| Full Scale Error | 6LSB |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 3.3mW |
| Power Dissipation | 19mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7946BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
