
14-bit, 500 kSPS PulSAR® Analog-to-Digital Converter (ADC) in MSOP package. Features 1 LSB Integral Nonlinearity (INL) and 0.7 LSB Differential Nonlinearity (DNL). Operates with a single supply, offering an SPI interface for communication. Achieves an 85dB Signal to Noise Ratio (SNR) with a maximum power dissipation of 19mW. Suitable for applications with input voltages ranging from 500mV to 5.5V, operating across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7946BRMZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7946BRMZRL7 technical specifications.
| Package/Case | MSOP |
| Differential Nonlinearity | 0.7LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3.3mW |
| Power Dissipation | 19mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7946BRMZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
