
12-bit Digital-to-Analog Converter (DAC) with a single channel and parallel interface. Features a 1.7MS/s conversion rate, 600ns settling time, and a differential output. Operates with a single supply voltage range of 3V to 5.5V. Offers a full-scale error of 4LSB and integral nonlinearity of 1LSB. Packaged in SSOP-20 with tin/lead contact plating.
Sign in to ask questions about the Analog Devices AD7948ARS-BREEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7948ARS-BREEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.7MS/s |
| Differential Output | Yes |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1700000S/s |
| Settling Time | 600ns |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7948ARS-BREEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
