
12-bit multiplying digital-to-analog converter (DAC) featuring a 1.7MS/s conversion rate and a bipolar/unipolar output. This single-channel DAC offers 12-bit resolution with an integral nonlinearity (INL) of 1LSB and a full-scale error of 4LSB. It operates from a 3V to 5.5V supply and supports a parallel or serial interface. The component is housed in a 1.78mm high SSOP package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7948ARSZ-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7948ARSZ-B technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.7MS/s |
| Differential Output | Yes |
| Full Scale Error | 4LSB |
| Height | 1.78mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 25uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Settling Time | 600ns |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7948ARSZ-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
