
The AD7948BR is a 12-bit digital-to-analog converter with a single DAC. It is packaged in a SOIC-20 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. The AD7948BR has a parallel interface and a settling time of 600us.
Analog Devices AD7948BR technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 600us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7948BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
