
The AD7948BR-REEL is a 12-bit digital-to-analog converter with a conversion rate of 1.7MS/s and an operating supply voltage of 5V. It is available in a SOIC W package and has a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is packaged in tape and reel format.
Analog Devices AD7948BR-REEL technical specifications.
| Package/Case | SOIC W |
| Conversion Rate | 1.7MS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 600ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7948BR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
