The AD7948BRS is a 12-bit single digital-to-analog converter (DAC) from Analog Devices. It features a differential output and operates in parallel interface mode. The device is packaged in a 20-pin SSOP package and is specified to operate over a temperature range of -40°C to 85°C. The AD7948BRS has a settling time of 600us.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7948BRS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Differential Output | Yes |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 600us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7948BRS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.