
12-bit multiplying digital-to-analog converter (DAC) featuring a 1.7MS/s conversion rate and a parallel 8-bit byte interface. Offers a differential output with a full-scale error of 2LSB and integral nonlinearity (INL) of 0.5LSB. Operates from a 3V to 5.5V supply voltage and supports input voltages from -10V to 10V, with an output voltage range of 0µV to 20V. Packaged in a SOIC form factor, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7948BRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Conversion Rate | 1.7MS/s |
| Differential Output | Yes |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 25uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Settling Time | 600ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7948BRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
