The AD7949SCPZ-EP-R2 is a 14-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It features a temperature grade of MILITARY and operates over a temperature range of -55°C to 125°C. The device has 20 terminals in a quad terminal position and is packaged in a 20-pin HVQCCN package. It is designed for use in high-reliability applications.
Sign in to ask questions about the Analog Devices AD7949SCPZ-EP-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7949SCPZ-EP-R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7949SCPZ-EP-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.