
14-bit, 8-channel PulSAR Analog-to-Digital Converter (ADC) with a 250 kSPS sampling rate. Features 1 LSB differential and integral nonlinearity, and an 85.5dB signal-to-noise ratio. Operates from a 2.3V to 5.5V supply voltage, with a maximum power dissipation of 4.25mW. Supports SPI and 4-wire serial interfaces, with bipolar and unipolar polarity options. Packaged in a TFSOP for surface mounting.
Sign in to ask questions about the Analog Devices AD7949SCPZ-EP-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7949SCPZ-EP-RL7 technical specifications.
| Package/Case | TFSOP |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 13.5mW |
| Power Dissipation | 15.5mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 85.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7949SCPZ-EP-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
