14-bit successive approximation analog-to-digital converter (ADC) operating at 1 MSPS. Features a programmable unipolar/bipolar input range from -10.1V to +10.1V. Housed in a 48-terminal, 7x7mm S-PQFP-G48 package. Industrial temperature grade, with an operating temperature range of -40°C to +85°C.
Sign in to ask questions about the Analog Devices AD7951BSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7951BSTZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10.1 |
| Analog Input Voltage-Min | -10.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7951BSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.