
14-bit, 1 MSPS Analog-to-Digital Converter (ADC) featuring a PulSAR® architecture. Offers 1LSB Differential Nonlinearity and Integral Nonlinearity. Supports bipolar and unipolar input polarity with a programmable input range from 4.75V to 15V. Operates over a temperature range of -40°C to 85°C with SPI interface.
Sign in to ask questions about the Analog Devices AD7951BSTZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7951BSTZRL technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 235mW |
| Power Dissipation | 260mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 85.5dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7951BSTZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
