
14-bit, 1 MSPS PulSAR® Analog-to-Digital Converter (ADC) featuring a single-channel, differential input. Achieves 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with an 85.5 dB Signal-to-Noise Ratio (SNR). Operates from a 5V supply voltage, accepting bipolar or unipolar inputs up to 5.35V. Interface is SPI, housed in an LQFP package with dimensions of 7.2mm x 7.2mm x 1.45mm. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7952BSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7952BSTZ technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | 1LSB |
| Height | 1.45mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Input Voltage | 5.35V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 235mW |
| Power Dissipation | 260mW |
| Power Supply | 5V |
| Reach SVHC Compliant | No |
| Reference Voltage | 5V |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | iCMOS®, PulSAR® |
| Signal to Noise Ratio (SNR) | 85.5dB |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7952BSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
