
14-bit, 1 MSPS PulSAR® Analog-to-Digital Converter (ADC) featuring a single differential input channel. Achieves 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with a full-scale error of 20 LSB. Operates with a sampling rate of 1 MS/s and offers a signal-to-noise ratio (SNR) of 85.5 dB. Supports SPI, serial, and parallel interfaces, with a maximum input voltage of 5.35V. Packaged in LQFP with tin, matte contact plating, this surface-mount component is RoHS compliant and operates from -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7952BSTZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7952BSTZRL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 20LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.35V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 235mW |
| Power Dissipation | 260mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 85.5dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7952BSTZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
