
Precision FET operational amplifier featuring a 1.6MHz bandwidth and 1.6MHz gain bandwidth product. Offers low input bias current of 1pA and input voltage noise density of 20nV/sqrt Hz. Operates with dual supply voltages from ±4V to ±18V, drawing 1.5mA quiescent current. Achieves 110dB common mode rejection ratio and 110dB power supply rejection ratio, with a 120dB voltage gain. This single-channel op amp has a slew rate of 1V/µs and a 500µV input offset voltage.
Analog Devices AD795JRZ technical specifications.
| -3db Bandwidth | 1.6MHz |
| Bandwidth | 1.6MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.6MHz |
| Height | 1.5mm |
| Input Bias Current | 1pA |
| Input Capacitance | 2.2pF |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 20nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 10mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 1.6MHz |
| Voltage Gain | 120dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD795JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
