
Precision FET operational amplifier featuring 1.6MHz bandwidth and 1V/µs slew rate. Offers 120dB voltage gain, 110dB CMRR, and 110dB PSRR. Low input bias current of 1pA and input voltage noise density of 20nV/√Hz. Supports dual supply voltages from ±4V to ±18V, with a maximum single supply of 36V. Operates from 0°C to 70°C, housed in a 6.2mm x 5mm x 1.5mm R-package.
Analog Devices AD795JRZ-REEL7 technical specifications.
| -3db Bandwidth | 1.6MHz |
| Amplifier Type | LOW NOISE |
| Package/Case | R |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.6MHz |
| Height | 1.5mm |
| Input Bias Current | 1pA |
| Input Capacitance | 2.2pF |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 20nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 1.6MHz |
| Voltage Gain | 120dB |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD795JRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
