18-bit, 5 MSPS differential Analog-to-Digital Converter (ADC) featuring PULSAR® technology. This integrated circuit offers high-speed data conversion with an 18-bit resolution. Packaged in an S-XQCC-N32 with 32 pins, it is designed for demanding signal acquisition applications.
Sign in to ask questions about the Analog Devices AD7960BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7960BCPZ-RL7 technical specifications.
| JEDEC Package Code | S-XQCC-N32 |
| Pin Count | 32 |
| RoHS | Yes |
| Eccn Code | 3A991.C.4 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7960BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.