16-bit, 5 MSPS successive approximation analog-to-digital converter (ADC) featuring a differential input. Operates with a nominal supply voltage of 1.8V and offers a wide analog input voltage range from -4.086V to 4.106V. This industrial-grade component is housed in a 32-terminal, 5x5mm S-XQCC-N32 package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices AD7961BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7961BCPZ-RL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 4.106 |
| Analog Input Voltage-Min | -4.086 |
| RoHS | Yes |
| Eccn Code | 3A991.C.4 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7961BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.