High-performance operational amplifier featuring a 110 MHz unity gain bandwidth and 20 V/µs slew rate. This industrial-grade IC offers a low input offset voltage of 125 µV maximum and a high common-mode reject ratio of 120 dB nominal. Designed with a voltage-feedback architecture, it operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of ±15V. The 8-terminal device provides a minimum voltage gain of 1,000,000 and includes frequency compensation for closed-loop gains of 10 or greater.
Sign in to ask questions about the Analog Devices AD797ACHIPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD797ACHIPS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 10.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 125 |
| Average Bias Current-Max (IIB) | 3 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 110000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 12.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD797ACHIPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.