
Analog Devices AD797AN technical specifications.
| Common Mode Rejection Ratio | 114dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 450MHz |
| Input Bias Current | 1.5uA |
| Input Capacitance | 5pF |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 450MHz |
| Voltage Gain | 146.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD797AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
