
Ultralow distortion, ultralow noise operational amplifier featuring an 8MHz -3dB bandwidth and 110MHz gain bandwidth product. This general-purpose, single-channel amplifier boasts a 130dB common mode rejection ratio and power supply rejection ratio, with a 40µV input offset voltage and 250nA input bias current. Operates with dual supply voltages from 5V to 18V, offering 50mA output current per channel and a 20V/µs slew rate. Packaged in a 1-amplifier configuration with tin, matte contact plating, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD797ANZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 8MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 130dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 110MHz |
| Height | 3.43mm |
| Input Bias Current | 250nA |
| Input Capacitance | 5pF |
| Input Offset Voltage (Vos) | 40uV |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.5mA |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 10.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 800ns |
| Slew Rate | 20V/µs |
| Supply Current | 8mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 450MHz |
| Voltage Gain | 146.02dB |
| Weight | 0.032805oz |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD797ANZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
