
Ultralow distortion, ultralow noise operational amplifier featuring a 450MHz gain bandwidth product and 8MHz -3dB bandwidth. This single-channel, general-purpose op amp offers a high common mode rejection ratio of 130dB and power supply rejection ratio of 130dB. Operating with dual supply voltages from 5V to 18V, it provides a 20V/µs slew rate and 800ns settling time. The bipolar technology component has a low input offset voltage of 40µV and an input bias current of 250nA, packaged in a 5mm x 4mm x 1.5mm case with tin-lead contact plating.
Analog Devices AD797AR technical specifications.
| -3db Bandwidth | 8MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 130dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 450MHz |
| Height | 1.5mm |
| Input Bias Current | 250nA |
| Input Capacitance | 5pF |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.5mA |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 10.5mA |
| RoHS Compliant | No |
| Settling Time | 800ns |
| Slew Rate | 20V/µs |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 450MHz |
| Voltage Gain | 146.02dB |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD797AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
