
Single-channel, general-purpose operational amplifier featuring ultralow distortion and ultralow noise. This bipolar technology amplifier offers a 450MHz gain bandwidth product and 8MHz -3dB bandwidth. Key performance metrics include a 25µV input offset voltage, 250nA input bias current, 114dB common mode rejection ratio, and 114dB power supply rejection ratio. Operating from ±5V to ±18V dual supplies, it provides 50mA output current per channel with a 20V/µs slew rate. Packaged in tape and reel with tin/lead contact plating, it operates across a -40°C to 85°C temperature range.
Analog Devices AD797AR-REEL technical specifications.
| -3db Bandwidth | 8MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 114dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 450MHz |
| Input Bias Current | 250nA |
| Input Capacitance | 5pF |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8.2mA |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Quiescent Current | 10.5mA |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 450MHz |
| Voltage Gain | 146.02dB |
| Weight | 0.019048oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD797AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
