
Single-channel, general-purpose operational amplifier featuring ultralow distortion and ultralow noise. This bipolar technology amplifier offers a 450MHz gain bandwidth product and 8MHz -3dB bandwidth. Key specifications include a 130dB common mode rejection ratio and power supply rejection ratio, 40µV input offset voltage, and 250nA input bias current. Operating from ±5V to ±18V dual supplies, it provides 50mA output current per channel with a 20V/µs slew rate and 800ns settling time. Packaged in R case, 750 units per tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD797AR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 8MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 130dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 450MHz |
| Input Bias Current | 250nA |
| Input Capacitance | 5pF |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 10.5mA |
| RoHS Compliant | No |
| Settling Time | 800ns |
| Slew Rate | 20V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 450MHz |
| Voltage Gain | 146.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD797AR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
