
High-performance operational amplifier featuring ultralow distortion and ultralow noise. This single-channel, general-purpose op amp offers a 110MHz bandwidth and a 450MHz unity gain bandwidth product. Key specifications include a 20V/µs slew rate, 800ns settling time, and 50mA output current per channel. It operates with dual supply voltages from ±5V to ±9V (up to ±18V max) and boasts a 130dB common mode rejection ratio and power supply rejection ratio. The component is housed in a 5mm x 4mm x 1.5mm package with tin matte contact plating.
Sign in to ask questions about the Analog Devices AD797ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD797ARZ technical specifications.
| -3db Bandwidth | 8MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 110MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 130dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 110MHz |
| Height | 1.5mm |
| Input Bias Current | 250nA |
| Input Capacitance | 5pF |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 10.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 800ns |
| Slew Rate | 20V/µs |
| Supply Current | 8mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 450MHz |
| Voltage | 15V |
| Voltage Gain | 146.02dB |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD797ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
