
Single-channel, general-purpose operational amplifier featuring ultralow distortion and ultralow noise. This bipolar technology device offers a 450MHz gain bandwidth product, 8MHz -3dB bandwidth, and a 20V/µs slew rate. Achieving 130dB common mode rejection ratio and 130dB power supply rejection ratio, it operates from ±5V to ±18V dual supplies. The component boasts a 40µV input offset voltage and 250nA input bias current, with a 800ns settling time. Packaged in a tape and reel for 2500 units, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD797ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 8MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 130dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 450MHz |
| Input Bias Current | 250nA |
| Input Capacitance | 5pF |
| Input Offset Voltage (Vos) | 40uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 10.5mA |
| RoHS Compliant | Yes |
| Settling Time | 800ns |
| Slew Rate | 20V/µs |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 450MHz |
| Voltage Gain | 146.02dB |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD797ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
