High-performance operational amplifier featuring ultralow distortion and ultralow noise. This single-channel, general-purpose op amp boasts a 110MHz bandwidth and a 450MHz unity gain bandwidth product. Key specifications include a 20V/µs slew rate, 800ns settling time, and exceptional 130dB common mode rejection ratio and power supply rejection ratio. Operating from dual supplies between 5V and 18V, it offers a 50mA output current per channel and a low input bias current of 250nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD797BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 8MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 110MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 130dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 110MHz |
| Height | 1.5mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.5mA |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 10.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 800ns |
| Slew Rate | 20V/µs |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 450MHz |
| Voltage Gain | 146.02dB |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD797BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
