
Ultralow distortion, ultralow noise operational amplifier featuring a 450MHz gain bandwidth product and 8MHz -3dB bandwidth. This single-channel, general-purpose amplifier offers a high 130dB common mode rejection ratio and power supply rejection ratio. Designed for dual supply operation from ±5V to ±18V, it provides 50mA output current per channel and a 20V/µs slew rate. Packaged in a R case with tin, matte contact plating, this bipolar technology component operates from -40°C to 85°C.
Analog Devices AD797BRZ-REEL7 technical specifications.
| -3db Bandwidth | 8MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 130dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 450MHz |
| Input Bias Current | 250nA |
| Input Capacitance | 5pF |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 10.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 800ns |
| Slew Rate | 20V/µs |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 450MHz |
| Voltage Gain | 146.02dB |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD797BRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
