
16-bit, 1 MSPS PulSAR® Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI interface. Achieves 91dB Signal-to-Noise Ratio (SNR) with low Integral Nonlinearity (INL) of 1.25LSB and Differential Nonlinearity (DNL) of 0.9LSB. Operates from a single 2.5V supply with a maximum power dissipation of 10mW. Housed in an LFCSP EP package with tin, matte contact plating, suitable for wide temperature ranges from -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD7980BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7980BCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.9LSB |
| Full Scale Error | 2LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.1V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 7mW |
| Power Dissipation | 10mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 91dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7980BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
