
16-bit, 1 MSPS PulSAR Analog-to-Digital Converter (ADC) featuring a 1.25 LSB Integral Nonlinearity (INL) and 0.9 LSB Differential Nonlinearity (DNL). This unipolar, single-channel ADC offers a 91dB Signal-to-Noise Ratio (SNR) and accepts differential inputs within a 2.4V to 5.1V range. The device communicates via an SPI interface and operates across a wide temperature range of -55°C to 125°C. Packaged in MSOP, it consumes a typical 7mW of power.
Analog Devices AD7980BRMZRL7 technical specifications.
| Package/Case | MSOP |
| Differential Nonlinearity | 0.9LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.1V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 7mW |
| Power Dissipation | 10mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 91dB |
| RoHS | Compliant |
No datasheet is available for this part.
