
18-bit, 1 MSPS Analog-to-Digital Converter (ADC) featuring a PulSAR® architecture. This single-channel, differential input ADC offers 98dB Signal-to-Noise Ratio (SNR) and excellent linearity with Integral Nonlinearity (INL) of 2LSB and Differential Nonlinearity (DNL) of -0.85LSB. Operates from a single 2.5V supply with a low power consumption of 7mW. Interface is SPI, and it supports a maximum input voltage of 5.1V. Available in MSOP/LFCSP packages.
Sign in to ask questions about the Analog Devices AD7982BCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7982BCPZ-RL technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.85LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.1V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.6mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 7mW |
| Power Dissipation | 8.6mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7982BCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
