
18-bit, 1 MSPS Analog-to-Digital Converter (ADC) featuring a PulSAR® architecture. This single-channel, differential input ADC offers a 98dB Signal-to-Noise Ratio (SNR) and excellent linearity with Integral Nonlinearity (INL) of 2LSB and Differential Nonlinearity (DNL) of -0.85LSB. Operating from a 2.375V to 2.625V supply, it consumes a mere 7mW of power. The component is housed in an LFCSP EP package and communicates via an SPI interface, supporting a maximum input voltage of 5.1V.
Sign in to ask questions about the Analog Devices AD7982BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7982BCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | -0.85LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Max Input Voltage | 5.1V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.6mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 7mW |
| Power Dissipation | 8.6mW |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7982BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
