
16-bit, 1.33 MSPS Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI interface. This PulSAR® ADC offers excellent linearity with Integral Nonlinearity (INL) of 1LSB and Differential Nonlinearity (DNL) of 0.9LSB. It operates from a single 2.375V to 2.625V supply, consuming a typical 10.5mW of power. The device supports input voltages from 2.9V to 5.1V and operates across a temperature range of -40°C to 85°C. Packaged in tape and reel, this component is RoHS compliant.
Sign in to ask questions about the Analog Devices AD7983BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7983BCPZ-RL7 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.9LSB |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.1V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 10.5mW |
| Power Dissipation | 12mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.33MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7983BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
