
18-bit, 1.33 MSPS PulSAR Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI interface. This integrated circuit offers a high Signal-to-Noise Ratio (SNR) of 98.5dB with low Integral Nonlinearity (INL) of 2.25LSB and Differential Nonlinearity (DNL) of -1LSB. Operating from a single supply, it consumes a mere 10.5mW of power and is available in an MSOP package. The device supports a wide input voltage range from 2.9V to 5.1V and operates across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7984BRMZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7984BRMZ-RL7 technical specifications.
| Package/Case | MSOP |
| Differential Nonlinearity | -1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.25LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.1V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 10.5mW |
| Power Dissipation | 14mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.33MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 98.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7984BRMZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
