
16-bit SAR ADC with a 100 kS/s conversion rate, featuring a 91dB Signal-to-Noise Ratio (SNR) and 1.25 LSB Integral Nonlinearity (INL). This unipolar device offers a differential input type and an SPI interface, operating from a 2.5V single supply. Housed in an LFCSP EP package with tin matte plating, it boasts ultra-low power consumption with a maximum dissipation of 700 µW. Designed for a wide temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD7988-1BCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 0.9LSB |
| Full Scale Error | 2LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.1V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700uW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 700uW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 91dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7988-1BCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
