
16-bit SAR ADC, 500kSPS sampling rate, featuring 91dB SNR and ultra-low power consumption of 3.5mW. This single-channel, differential input converter offers 1.25LSB INL and 0.9LSB DNL, with a full-scale error of 2LSB. Operates from a 2.375V to 2.625V single supply, supporting input voltages from 2.4V to 5.1V. Packaged in a 3.1mm x 3.1mm x 0.95mm MSOP with SPI interface.
Analog Devices AD7988-5BRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.9LSB |
| Full Scale Error | 2LSB |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Input Voltage | 5.1V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 3.5mW |
| Power Dissipation | 3.5mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 91dB |
| Supply Type | Single |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7988-5BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
