
16-bit SAR ADC with 500 kSPS sampling rate, offering 91dB SNR and 1.25 LSB INL. Features differential input and SPI interface, operating from 2.4V to 5.1V supply. This ultra-low power converter consumes 3.5mW, with a max power dissipation of 5mW. Packaged in MSOP, it operates across -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD7988-5BRMZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7988-5BRMZ-RL7 technical specifications.
| Package/Case | MSOP |
| Differential Nonlinearity | 0.9LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.1V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3.5mW |
| Power Dissipation | 3.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 91dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7988-5BRMZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
