The AD7989-1BCPZ-RL7 is an 18-bit successive approximation analog-to-digital converter (ADC) with a nominal supply voltage of 2.5V. It operates over a temperature range of -40°C to 85°C and features a 10-pin HVSON package. The ADC has a maximum analog input voltage of 5.1V and a minimum of -2.4V. It is designed for industrial applications and is compliant with relevant standards.
Sign in to ask questions about the Analog Devices AD7989-1BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7989-1BCPZ-RL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Number of Bits | 18 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.1 |
| Analog Input Voltage-Min | -2.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7989-1BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.