
12-bit, 4-channel Analog-to-Digital Converter (ADC) featuring an I<sup>2</sup>C compatible interface. This unipolar ADC offers a 1LSB Integral Nonlinearity (INL) and 0.9LSB Differential Nonlinearity (DNL). With a sampling rate of 140 kS/s and a Signal-to-Noise Ratio (SNR) of 71dB, it operates from 1.2V to 5.5V input voltage. The component is housed in an 8-lead SOT-23 package, with a maximum power dissipation of 4.68mW and an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7991YRJZ-1RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7991YRJZ-1RL technical specifications.
| Package/Case | SOT-23-8 |
| Differential Nonlinearity | 0.9LSB |
| Input Capacitance | 35pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.68mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 4.68mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 140KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7991YRJZ-1RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
