
10-bit, 4-channel analog-to-digital converter (ADC) featuring a unipolar, single-ended input type. Achieves 0.5 LSB integral nonlinearity (INL) and differential nonlinearity (DNL), with a full-scale error of 1.5 LSB. Operates with a single supply voltage from 2.7V to 5.5V, supporting input voltages from 1.2V to 5.5V. Offers an I²C compatible, 2-wire interface and a sampling rate of 188 kS/s. Packaged in a 16-lead TSSOP with tin, matte contact plating, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7993BRUZ-0REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7993BRUZ-0REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 1.5LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.31mW |
| Power Dissipation | 6mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 188KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7993BRUZ-0REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
