
10-bit, 4-channel analog-to-digital converter (ADC) featuring single-ended inputs and an I²C compatible interface. Achieves 0.5 LSB differential and integral nonlinearity, with a sampling rate of 188 kS/s. Operates from a 2.7V to 5.5V supply, accepting input voltages from 1.2V to 5.5V. Housed in a 16-lead TSSOP package with dimensions of 5.1mm (L) x 4.5mm (W) x 1.05mm (H). Offers low power consumption of 2.31mW and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7993BRUZ-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7993BRUZ-1 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.5LSB |
| Height | 1.05mm |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 2.31mW |
| Power Dissipation | 6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 188KS/s |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7993BRUZ-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
