
The AD7994BRU-1REEL is a 12-bit analog-to-digital converter with a sampling rate of 188KS/s. It operates over a temperature range of -40°C to 125°C and is available in a TSSOP-16 package. The device is not RoHS compliant and contains lead. It has a power dissipation of 6.05mW and a resolution of 12 bits.
Sign in to ask questions about the Analog Devices AD7994BRU-1REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7994BRU-1REEL technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 6.05mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 188KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7994BRU-1REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
