
12-bit, 4-channel analog-to-digital converter (ADC) featuring an I²C compatible interface. Offers a sampling rate of 188 kS/s with a signal-to-noise ratio (SNR) of 71 dB. Integral nonlinearity (INL) is 1 LSB, and differential nonlinearity (DNL) is -0.9 LSB. Operates with a single supply voltage ranging from 1.2V to 5.5V. Packaged in a 16-lead TSSOP, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7994BRUZ-0REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7994BRUZ-0REEL technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | -0.9LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.31mW |
| Power Dissipation | 6mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 188KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7994BRUZ-0REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
