
12-bit, 4-channel Analog-to-Digital Converter (ADC) featuring a unipolar, single-ended input type. Achieves 71dB Signal-to-Noise Ratio (SNR) with a sampling rate of 188 kS/s. Integral Nonlinearity (INL) is 1 LSB, and Differential Nonlinearity (DNL) is -0.9 LSB. Operates with a supply voltage range of 2.7V to 5.5V and a maximum input voltage of 5.5V. Housed in a 16-lead TSSOP package with dimensions of 5.1mm (L) x 4.5mm (W) x 1.05mm (H). Interface is I²C compatible, supporting 2-wire communication.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7994BRUZ-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7994BRUZ-1 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | -0.9LSB |
| Height | 1.05mm |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 2.31mW |
| Power Dissipation | 6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 188KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7994BRUZ-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
