
10-bit, 4-channel Analog-to-Digital Converter (ADC) featuring an I²C compatible interface. This unipolar device offers a sampling rate of 140 kS/s with excellent accuracy, including Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) of 0.4 LSB, and a Full Scale Error of 0.5 LSB. Operating from a single supply voltage between 2.7V and 5.5V, it supports single-ended inputs with a maximum input voltage of 5.5V. Packaged in an 8-lead SOT-23 with gold contact plating, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD7995ARJZ-0RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7995ARJZ-0RL technical specifications.
| Package/Case | SOT-23-8 |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.4LSB |
| Full Scale Error | 0.5LSB |
| Input Capacitance | 35pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 4.4mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 140KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7995ARJZ-0RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
