
10-bit, 4-channel Analog-to-Digital Converter (ADC) featuring an I<sup>2</sup>C compatible interface. Offers a conversion rate of 200 kS/s with excellent linearity (0.4 LSB DNL and INL). Operates from a 2.7V to 5.5V supply, accepting single-ended inputs from 1.2V to 5.5V. Housed in a compact 8-lead SOT-23 package (3mm x 1.7mm x 1.3mm) for surface-mount applications.
Sign in to ask questions about the Analog Devices AD7995YRJZ-0500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7995YRJZ-0500RL7 technical specifications.
| Package/Case | SOT-23 |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 0.4LSB |
| Height | 1.3mm |
| Input Capacitance | 35pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 4.4mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 140KS/s |
| Supply Current | 850uA |
| Termination | SMD/SMT |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7995YRJZ-0500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
