
10-bit, 4-channel Analog-to-Digital Converter (ADC) featuring an I²C compatible interface. Offers a sampling rate of 140 kS/s with excellent linearity, achieving 0.4 LSB for both Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Designed for single-ended inputs with a voltage range from 1.2V to 5.5V. Encased in an 8-lead SOT-23 package, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD7995YRJZ-0RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7995YRJZ-0RL technical specifications.
| Package/Case | SOT-23-8 |
| Differential Nonlinearity | 0.4LSB |
| Input Capacitance | 35pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.4mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 4.4mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 140KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7995YRJZ-0RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
