The AD7995YRJZ-1 is a successive approximation analog-to-digital converter from Analog Devices. It operates over a temperature range of -40 to 125 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device features 10-bit resolution and an analog input voltage range of 0 to 5.5V. It is available in an 8-pin SOT-23 package, suitable for surface mount applications.
Analog Devices AD7995YRJZ-1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7995YRJZ-1 to view detailed technical specifications.
No datasheet is available for this part.