
10-bit, 8-channel analog-to-digital converter (ADC) featuring an I²C compatible interface. Offers 0.5 LSB integral and differential nonlinearity, with a sampling rate of 79 kS/s and a signal-to-noise ratio of 61 dB. Operates with a single supply voltage from 2.7V to 5.5V, accepting input voltages between 1.2V and 5.5V. Packaged in a 20-lead TSSOP, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD7997BRUZ-0REEL technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.5LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.31mW |
| Power Dissipation | 7mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 79KS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7997BRUZ-0REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
